T4110012081-000
Conn M12 Circular Socket 8 POS Screw ST Cable Mount 8 Terminal Single Port Bag
- RoHS 10 Compliant
- Tariff Charges
T4110012081-000 is a T411 series M12 field installable connector. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.
- Screw connection
- Straight female
- A code
- Metal/shielded
- PG9 cable outlet
- 8 poles
- Gold contact plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Bronze | ||
| Gold Over Nickel | ||
| 8Signal | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 30 V | ||
| 2 A | ||
| 30 V | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20 mm | ||
| 20 x 56.5 mm | ||
| 56.5 mm | ||
| T4 | ||
| No | ||
| Screw | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |