PDP SEO Portlet

T4110012051-000

Sensor Connector, PG9/6-8mm, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T4110012051-000
Secondary Manufacturer Part#: 69AK7703
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T4110012051-000 from TE Connectivity is aM12, straight female, A code, PG9, standard circular connector. This connector has metal shell type with 20 shell size, copper alloy shell and PA66+GF25 insulation material.

  • 5 position white colour receptacle, 5 signal positions
  • Sealed, shielded and preloaded receptacle
  • 60Vrms voltage
  • Nickel shell plating
  • Keyed mating alignment type, 45° alignment keyed
  • Wire/cable size of 18AWG - 24AWG
  • IP water sealing level  IP67
  • UL flammability rating  UL 94V-0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.85
10+
$13.21
25+
$12.51
50+
$12.01
100+
$11.29
250+
$10.82
500+
$10.72