T4073014041-001
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: T4073014041-001
Secondary Manufacturer Part#: 45AC5669
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 m | ||
| PVC | ||
| Black | ||
| 4POS M8 Circular | ||
| Copper Alloy | ||
| Receptacle | ||
| -40 to 85 °C | ||
| Solder | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |