PDP SEO Portlet

T4030014041-000

Conn M8 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Pack

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T4030014041-000
Secondary Manufacturer Part#: 45AC5643
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
4Signal
Plug
30 V
30 V
Panel Mount
4
1
-40 to 85 °C
12.6 mm
12.6 x 16.8 mm
16.8 mm
No
Solder Cup
M8 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.33
10+
$7.87
25+
$7.42
50+
$7.3
100+
$6.96
250+
$6.6
500+
$6.48