T4030014031-000
Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Pack
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: T4030014031-000
Secondary Manufacturer Part#: 45AC5642
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| 3Signal | ||
| Plug | ||
| 60 V | ||
| 60 V | ||
| Panel Mount | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 12.6 mm | ||
| 12.6 x 16.8 mm | ||
| 16.8 mm | ||
| No | ||
| Solder Cup | ||
| M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |