T2060062101-000
Conn Rectangular Insert PL 6 POS Polycarbonate Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: T2060062101-000
Secondary Manufacturer Part#: T2060062101-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Silver | ||
| HSB Series Heavy Duty Connectors | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| 6 | ||
| -40 to 125 °C | ||
| 34 mm | ||
| 83.9 x 34 x 34 mm | ||
| 34 mm | ||
| 83.9 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |