T2020402201-000
Conn Rectangular Insert Receptacle 40 POS Polycarbonate Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: T2020402201-000
Secondary Manufacturer Part#: T2020402201-000
- RoHS 10 Compliant
- Tariff Charges
T2020402201-000 is a 40 position rectangular female contact insert for H16B hood/housing.
- Suitable 26 to 14AWG wire size
- Crimp termination
- 250V, 10A rated
- Polycarbonate material
- Insulation resistance of 400Mohm
- 500 mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polycarbonate | ||
| Heavy Duty Rectangular Connectors | ||
| Receptacle | ||
| Panel Mount | ||
| 40 | ||
| -40 to 125 °C | ||
| 34 mm | ||
| 77.5 x 34 x 38.9 mm | ||
| 38.9 mm | ||
| 77.5 mm | ||
| HD | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |