T2020011008-000
Contact PIN Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: T2020011008-000
Secondary Manufacturer Part#: T2020011008-000
- RoHS 10 Compliant
- Tariff Charges
T2020011008-000 is a 10A male crimp contact suitable for 18AWG(0.75mm²) wire size.
- Brass contact material
- Gold-plated contact
- Contact resistance of =5mohm
- 8mm stripping length
- Operating temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 mm² | ||
| Rectangular Connector | ||
| Brass | ||
| Gold | ||
| Signal | ||
| PIN | ||
| Gold | ||
| 5 mOhm | ||
| 10 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2 um | ||
| 2.55 x 25 mm | ||
| DDM | ||
| No | ||
| Crimp | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |