PDP SEO Portlet

STD01W-3

Cable Accessories Marker Polyoxymethylene White Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: STD01W-3
Secondary Manufacturer Part#: 261416-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STD markers are individual snap on markers used to identify wires and small cables permanently. STD markers are white and yellow.

Markers are side-entry installed using an applicator wand, so allowing identification after termination and/or installation. These markers have an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. Markers are supplied chevron cut to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in Energy projects including power stations, oil refineries and offshore platforms.

  • 3" legend standard marker
  • Zero Halogen
  • Excellent Resistance to Burning
    • UL94 HB rated
  • UV stabilised material
    • On black marker with white legends
  • Resistant to key fluids, including those used in Energy, Oil refineries, Aviation and Military
  • Cable diameters (1mm to 1.4mm)
  • Secure grip for positive fixing to cable
  • Applicator wands available for easy marker installation
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Color-coded white
"

Technical Attributes

Find Similar Parts

Description Value
White
-40 to 106 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:6000  Mult:300  
USD $:
6000+
$0.0588
15000+
$0.0585
30000+
$0.0582
60000+
$0.0579
120000+
$0.0576