PDP SEO Portlet

SSRT-240A10

Relay SSR 8.5mA 280V AC-IN 10A 280V AC-OUT 4-Pin Hockey puck

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: SSRT-240A10
Secondary Manufacturer Part#: SSRT-240A10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard “hockey puck” package.
  • Enhanced noise immunity
  • LED indicator.
  • Floating terminal design.
  • Low cost snubberless triac outputs.
  • Maximum Switching Rating: 0.1 to 10A rms
  • Input Type & Voltage: 90 to 280 VAC linear
  • 4000V rms isolation.
  • New housing design with anti-rotation barriers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,5 days
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 49.37587
200+
$49.37587
600+
$44.7418
1000+
$40.4561
2000+
$39.71785
4000+
$38.85557
SubTotal:
$9,875.17