PDP SEO Portlet

SSRMP-480D25

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SSRMP-480D25
Secondary Manufacturer Part#: 2323802-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
20 mA
DC
32 V
4000 Vrms
Panel Mount
-30 to 80 °C
25 A
Triac
AC
480 V
4Mini Puck
4
35.5 x 21.8 x 15 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 334 Weeks
Price for: Each
Quantity:
Min:250  Mult:125  
USD $: