SSR-480D25
Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Hockey puck
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: SSR-480D25
Secondary Manufacturer Part#: 3-1393030-0
- RoHS 10 Compliant
- Tariff Charges
- Standard “hockey puck” package
- Enhanced noise immunity
- LED indicator
- Inverse parallel SCR output
- Maximum Switching Rating/Output: 0.1 to 125A rms
- Line Voltage: 48 to 660VAC
- Zero voltage and random voltage turn-on versions Input Type & Voltage: 3 to 32VDC
- 4,000V rms optical isolation
- Floating terminal design
- New housing design with anti-rotation barriers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw Mount | ||
| 25(RMS) A | ||
| 4Hockey puck | ||
| 4 | ||
| 57.15 x 44.45 x 22.1 mm | ||
| No | ||
| Hockey Puck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490080 |