SQMW768RJ
Resistor, 68 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQMW768RJ
Secondary Manufacturer Part#: 1-1623789-8
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 7 W | ||
| 13 mm | ||
| SQ Series | ||
| 9 mm | ||
| 68 Ohm | ||
| ± 5% | ||
| Radial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 300ppm/°C ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |