SPD-25-3
Linear Type Position Sensors 8V to 40V
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Cable Actuated Position Sensors
Avnet Manufacturer Part #: SPD-25-3
Secondary Manufacturer Part#: SPD-25-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 25 Inch | ||
| PC (Polycarbonate), Glass Filled Body | ||
| IP67 | ||
| 70 °C | ||
| -40 °C | ||
| 4-20mA, 0-10Vdc | ||
| SPD Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |