SP2-12
Linear Type Position Sensors 30V
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Cable Actuated Position Sensors
Avnet Manufacturer Part #: SP2-12
Secondary Manufacturer Part#: SP2-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 12.5 Inch | ||
| PC (Polycarbonate) | ||
| IP50 | ||
| 70 °C | ||
| -18 °C | ||
| Voltage Divider | ||
| SP Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |