PDP SEO Portlet

SP1-50

Compact String Pot with Voltage Divider Output

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SP1-50
Secondary Manufacturer Part#: 99W2739
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This compact string pot with “voltage divider” output, provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable.

The SP1 is available with a connector, mating plug and sensor cover to protect against IP67 (wet) environments.

  • Accuracy: 0.25%
  • Max acceleration: 15g
  • Linear Position to 50 inches (1270 mm)
  • Rugged Polycarbonate Enclosure
  • Optional Mounting Bracket & Optional Sensor Cover w/Connector

Technical Attributes

Find Similar Parts

Description Value
No
50 Inch
PC (Polycarbonate)
IP50
70 °C
-18 °C
Voltage Divider
SP Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$321.85
5+
$321.84