PDP SEO Portlet

SMW5R33JT

Res Wirewound 0.33 Ohm 5% 5W ±200ppm/°C Molded SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SMW5R33JT
Secondary Manufacturer Part#: 1-1879233-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type SM, SMW series wirewound surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.

  • Low profile design
  • Very wide value range
  • Ideal for power circuitry
  • UL94-V0 flameproof coating
  • Operating temperature range from -55°C to 200°C

Technical Attributes

Find Similar Parts

Description Value
5.0000 W
6.8 mm
17 mm
7.3
330
5
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.47396
10000+
$0.42474
20000+
$0.39059
50000+
$0.35819
100000+
$0.34551