SMW516RJT
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SMW516RJT
Secondary Manufacturer Part#: 5-1879233-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 5.0000 W | ||
| 17 mm | ||
| SM Series | ||
| 7.3 mm | ||
| 16 Ohm | ||
| 5 | ||
| SMD | ||
| Wirewound | ||
| High Power | ||
| 200.0000 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |