SMW2120RJT
SMD Chip Resistor, 120 Ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, Power
- RoHS 10 Compliant
- Tariff Charges
Type SM, SMW series wirewound surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 2.0000 W | ||
| 7.9 mm | ||
| SMW Series | ||
| 4 mm | ||
| 120 | ||
| 5 | ||
| 2616 [6740 Metric] | ||
| Wirewound | ||
| Power | ||
| 200.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |