SMF21K5JT
SMD Chip Resistor, 1.5 kOhm, ± 5%, 2 W, 2616 [6740 Metric], Metal Film, Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SMF21K5JT
Secondary Manufacturer Part#: 2-1879011-1
- RoHS 10 Compliant
- Tariff Charges
Type SM, SMF series metal film surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 2.0000 W | ||
| 7.9 mm | ||
| SMF Series | ||
| 4 mm | ||
| 1.5 | ||
| 5 | ||
| 2616 [6740 Metric] | ||
| Metal Film | ||
| Power | ||
| 100.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |