PDP SEO Portlet

SMF218KJT

Res Metal Film 18K Ohm 5% 2W ±100ppm/°C Molded SMD T/R

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SMF218KJT
Secondary Manufacturer Part#: 4-1879011-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type SM, SMF series metal film surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.

  • Low profile design
  • Very wide value range
  • Ideal for power circuitry
  • UL94-V0 flameproof coating
  • Operating temperature range from -55°C to 200°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27503
20000+
$0.2504
40000+
$0.2269
100000+
$0.20453
200000+
$0.18822