SM9541-010C-D-C-3-S
Pressure Sensor -10cmH2O to 10cmH2O Differential 16-Pin SOIC Stick
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: SM9541-010C-D-C-3-S
Secondary Manufacturer Part#: 9541-010C-D-C-3-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| 16 | ||
| 3.94 psi | ||
| -3.94 psi | ||
| 65 °C | ||
| -5 °C | ||
| I2C | ||
| Dual Barbed Axial Port | ||
| Differential | ||
| SM9541 Series | ||
| SOIC | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |