SM9233-BCE-S-250-000
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: SM9233-BCE-S-250-000
Secondary Manufacturer Part#: 9233-BCE-S-250-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| 16 | ||
| 250 psi | ||
| 0 psi | ||
| 85 °C | ||
| -20 °C | ||
| I2C | ||
| Dual Barbed Axial Port | ||
| Gauge | ||
| SM9000 Series | ||
| SOIC | ||
| Surface Mount | ||
| Digital | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |