SM7391-BCE-S-005.00-831
Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: SM7391-BCE-S-005.00-831
Secondary Manufacturer Part#: 7391-BCE-S-005-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1%, ± 1.5% | ||
| Dry Air | ||
| 16 | ||
| 0.29 psi | ||
| 0.07 psi | ||
| 85 °C | ||
| -20 °C | ||
| I2C | ||
| Dual Axial Barbed, Same Side | ||
| Differential | ||
| SM7000 Series | ||
| AEC-Q100 | ||
| SOIC | ||
| Surface Mount | ||
| Analogue, Digital | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |