SK1-250-3
Position Sensor Linear 30V 6350mm Sensing Position Analog-OUT Chassis Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors, Position, Cable Actuated Position Sensors
Avnet Manufacturer Part #: SK1-250-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 250 Inch | ||
| Glass Filled Body | ||
| IP67 | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| Analog | ||
| 10 kohm | ||
| null | ||
| Analog |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |