SG1-80-2
Compact Mid-Range String Pot
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors, Position, Cable Actuated Position Sensors
Avnet Manufacturer Part #: SG1-80-2
- RoHS 10 Compliant
- Tariff Charges
- Compact Mid-Range String Pot
- 80-inch stroke range
- 40-inch electrical cable
- IP67 environments
- Mounting bracket included
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 Inch | ||
| Glass Filled Body | ||
| IP67 | ||
| 70 °C | ||
| -40 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808060 |