PDP SEO Portlet

SCS600-4K

Current Sensor, Current Output, -20A DC to 600A DC, 16 V to 32 V

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: SCS600-4K
Secondary Manufacturer Part#: SCS600-4K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCS600-4K is a smart current sensor allows the user to maintain its trip curve throughout the temperature range while giving both current status and trip status of the system. If desired the user also has the ability to disable the trip curve. This sensor offers the following trip curve features 200 AMP thermal breaker trip times, 300 AMP thermal breaker trip times, 400 AMP thermal breaker trip times, reverse load detection/trip and turn off thermal breaker. Typical applications include power distribution, load shedding, reverse current protection and circuit protection.

  • Supply voltage range from 16 to 32VDC, output range from 0.5VDC to 4.5VDC
  • 100mA current supply at 28VDC, -20A to 600A sensed load
  • Up to 5 different combinations in a single 10-pin configurable package
  • One multipurpose sensor helps eliminate the need for additional protection devices
  • Hard mounted to a contactor or stand-alone configurations are available
  • Built-in overload detection status
  • Overcurrent protection on coil current
  • Same trip curve characteristics as thermal breaker
  • On/Off thermal breaker capability
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030333800
Schedule B: 9030330080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7200.648
2+
$6754.4064
4+
$6628.608
8+
$6507.648
16+
$6366.36672