PDP SEO Portlet

SBCHE65R6K

Res Wirewound 5.6 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SBCHE65R6K
Secondary Manufacturer Part#: 4-1623732-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity SBC (Square Ceramic) series are through hole, power wirewound resistors. These resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments where performance and reliability are of prime importance. The SBC series resistors are mainly used in fan force ovens, cooker hoods, power supplies and triac based speed control applications.

  • Resistance value ranges from 0.2ohm to 22Kohm
  • Maximum power rating of 17W
  • Available in ±5% and ±10% tolerance
  • Temperature coefficient is 200ppm/°C (400ppm/°C below 18ohm)
  • Operating temperature range -55°C to +350°C
  • Vertical or axial mounting style
  • Fusible style, non flammable
  • Special solvent resistance
  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.51767
10000+
$0.46088
20000+
$0.4261
40000+
$0.42393
80000+
$0.42176