SBCHE43R3K
Resistor, 3.3 Ohm, ± 10%, 4 W, Axial Leaded, Wirewound, High Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 4.0000 W | ||
| 20 mm | ||
| SBC Series | ||
| 7 mm | ||
| 3.3 | ||
| 10 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 400.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |