PDP SEO Portlet

RY613048

Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: RY613048
Secondary Manufacturer Part#: 3-1393225-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-40 to 70 °C
28.5 x 10.1 x 12.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.2514
500+
$3.6852
2500+
$2.7264
5000+
$2.448
10000+
$2.14935