PDP SEO Portlet

RY611024

Power Relay SPDT 400V 24V PC Pin Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RY611024
Secondary Manufacturer Part#: RY611024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 8A, 1 form C (CO) contact
  • Low component height 12.3mm
  • 5kV/8mm coil-contact
  • Reinforced insulation (protection class II)
  • Pinnings: 3.2mm
  • Reflow-solderable version
  • Especially suitable for resisti

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks ,6 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.81454
500+
$2.81454
2500+
$2.12192
5000+
$1.9591
10000+
$1.7216
25000+
$1.53949
SubTotal:
$1,407.27