RTE24048F
Power Relay DPDT-CO 400VAC 48VDC Through Hole Box/Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.69 mA | ||
| DPDT-CO | ||
| Nickel-Silver | ||
| 48 V | ||
| 260 °C | ||
| 400 V | ||
| 8 A | ||
| 33.6 Vdc | ||
| 2 kVA | ||
| Through Hole | ||
| -40 to 85 to 85 °C | ||
| 8 | ||
| 29 x 12.7 x 15.7 mm | ||
| RT2 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |