RTE24012
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33.33 mA | ||
| 360 Ohm | ||
| DPDT | ||
| Silver-Nickel | ||
| 12 V | ||
| 260 °C | ||
| 400 V | ||
| 8 A | ||
| 8.4 Vdc | ||
| 2 kVA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 8 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 29 x 12.7 x 15.7 mm mm | ||
| Non-Latching | ||
| RT2 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |