PDP SEO Portlet

RTD14012F

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: RTD14012F
Secondary Manufacturer Part#: 2-1419108-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
260
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  5643.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.8048
2500+
$3.7148
10000+
$3.0246
25000+
$2.652
50000+
$2.403