RTB74012
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: RTB74012
Secondary Manufacturer Part#: RTB74012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 576 Ohm | ||
| SPDT | ||
| Nickel-Silver | ||
| 12 V | ||
| 260 °C | ||
| 400 V | ||
| 10 A | ||
| 9 Vdc | ||
| 2500 VA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 5 | ||
| 29 x 12.7 x 15.7 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |