PDP SEO Portlet

RTB14012F

Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RTB14012F
Secondary Manufacturer Part#: RTB14012F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTB14012F is a PCB Power Relay with SPDT-CO silver nickel contact, non latching coil, sealed, plug-in/solder through hole terminals and 360? coil resistance. This RT1-series relay features reinforced insulation and 3.5mm pinning, wash tight/standard version.

  • 400mW Sensitive coil
  • 5000Vrms Dielectric strength between contact and coil
  • 8ms Operate and 6ms release maximum time
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
360 ohm
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490080
In Stock :  28,030
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:1  
Need More?
USD $:
$ 3.9476
20+
$3.9476
SubTotal:
$78.95