RT424730
General Purpose Relay DPDT-CO 400VAC 230VAC Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: RT424730
Secondary Manufacturer Part#: RT424730
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| 32.5 kOhm | ||
| DPDT-CO | ||
| Silver Nickel | ||
| 265 | ||
| 400 V | ||
| 8 A | ||
| 172.5 V | ||
| 34.5 V | ||
| Through Hole | ||
| 8 ms | ||
| -40 to 70 °C | ||
| 8 | ||
| Non Latching | ||
| RT2 | ||
| Solder | ||
| General Purpose Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |