PDP SEO Portlet

RT424024F

Power Relay DPDT-CO 400VAC 24VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT424024F
Secondary Manufacturer Part#: 36K2038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
1.44 kOhm
DPDT-CO
Nickel-Silver
24 V
260 °C
400 V
8 A
16.8 Vdc
2 kVA
2.4 Vdc
Through Hole
8 ms
-40 to 85 °C
8
29 x 12.7 x 15.7 mm
Non-Latching
RT2
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 191 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.55
10+
$6.39
25+
$4.83
50+
$4.64
100+
$4.52