PDP SEO Portlet

RT424024

Power Relay DPDT 400VAC 24VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT424024
Secondary Manufacturer Part#: 6-1393243-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RT424024 is a through hole PCB power relay used for general purpose applications. This relays are used in boiler control, timers, garage door control, POS automation and interface modules.

  • 8A, pinning 5mm, flux proof version
  • 2 form C (CO) contacts
  • 5KV/10mm isolation between coil and contact
  • Compliance to VDE, UL and CSA standards
  • Class F coil isolation
  • Ambient temperature up to 85°C

Technical Attributes

Find Similar Parts

Description Value
16.67 mA
1.44 kOhm
DPDT
Silver Nickel
24 V
260 °C
400 V
8 A
16.8 Vdc
2 kVA
2.4 Vdc
Through Hole
8 ms
-40 to 85 to 85 °C
8
29 x 12.7 x 15.7 mm
Non-Latching
RT2
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490080
In Stock :  5128.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.3572
2500+
$2.59
5000+
$2.2152
10000+
$1.904
25000+
$1.7088