PDP SEO Portlet

RT314730

Power Relay SPDT 400VAC 230VAC Through Hole Tube/Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT314730
Secondary Manufacturer Part#: RT314730
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
230 V
7.07 mA
SPDT
Nickel-Silver
265 °C
400 V
16 A
172.5 Vac
4 kVA
Through Hole
-40 to 70 °C
8
29 x 12.7 x 15.7 mm mm
RT
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.72927
50+
$7.41276
95+
$7.1514
200+
$6.89985
1500+
$6.13163