PDP SEO Portlet

RT314012F

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: RT314012F
Secondary Manufacturer Part#: 2-1393237-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$3.25714
2500+
$2.47297
10000+
$2.1168
25000+
$2.106
50000+
$2.0952