PDP SEO Portlet

RT314012

Power Relay SPDT-CO 400VAC 12VDC Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT314012
Secondary Manufacturer Part#: 9-1393239-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9-1393239-5 is a Power PCB Relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.

  • PCB terminal type
  • Monostable coil magnetic system
  • Reinforced insulation
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
SPDT-CO
Silver Nickel
12 V
265
400 V
16 A
Through Hole
-40 to 85 °C
8 ms
RT1
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$2.30684