PDP SEO Portlet

RT114012

Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: RT114012
Secondary Manufacturer Part#: 1419108-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$3.3726
2500+
$2.6048
5000+
$2.2152
10000+
$1.9176
25000+
$1.72215