PDP SEO Portlet

RT114005

Electromechanical Relay SPDT 12A 5VDC 62Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: RT114005
Secondary Manufacturer Part#: RT114005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:380  Mult:20  
USD $:
380+
$3.71436
760+
$3.6088
1520+
$3.51
3040+
$3.406
6080+
$3.33346