RQ73C2A1K78BTD
SMD Chip Resistor, 1.78 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RQ73C2A1K78BTD
- RoHS 10 Compliant
- Tariff Charges
RQ73C2A1K78BTD is a Type RQ73 series AEC-Q200 compliant SMD thin film precision resistor. It is constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
- SMD TaN thin film resistor
- Special passivation layer on resistive element
- AEC-Q200 qualified
- Sulphur resistant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -55 °C | ||
| 200 mW | ||
| 0.55 mm | ||
| 2 mm | ||
| null | ||
| 1.25 mm | ||
| null | ||
| 1.78 kohm | ||
| 0.1 | ||
| 0805 [2012 Metric] | ||
| null | ||
| null | ||
| null | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |