PDP SEO Portlet

RQ73C1J49R9BTD

SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RQ73C1J49R9BTD
Secondary Manufacturer Part#: 1-2176369-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type RQ73 Series is an automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

  • SMD TaN thin film resistor
  • Special passivation layer on resistive element
  • AEC-Q200 qualified
  • Sulphur resistant
  • Operating temperature range from -55 to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.15 W
1.55 mm
RQ73 Series
0.8 mm
AEC-Q200
49.9
0.1
603
Thin Film
Precision
10 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2366
50000+
$0.21204
100000+
$0.19499
250000+
$0.18379
500000+
$0.18284