RQ73C1J110KBTD
Res Precision Thin Film 110kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RQ73C1J110KBTD
Secondary Manufacturer Part#: 3-2176372-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 150 mW | ||
| 1.6 mm | ||
| RQ73 Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 110 kOhm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Precision, Sulfur Resistant | ||
| ± 10ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |