RQ73C1E11K3BTD
Res Precision Thin Film 11.3kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RQ73C1E11K3BTD
Secondary Manufacturer Part#: 3-2176364-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 63 mW | ||
| 1.02 mm | ||
| RQ73 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 11.3 kOhm | ||
| ± 0.1% | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| Precision, Sulfur Resistant | ||
| ± 10ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |