RQ73C1E10K2BTDF
SMD Chip Resistor, 10.2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RQ73C1E10K2BTDF
Secondary Manufacturer Part#: 3-2176361-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1 mm | ||
| RQ73 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 10.2 | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Precision | ||
| 10 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |