PDP SEO Portlet

RP73D1J210RBTG

SMD Chip Resistor, 210 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RP73D1J210RBTG
Secondary Manufacturer Part#: 6-1879744-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.

Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems. Due to special technologies employed to produce tight tolerances, low TCR devices at high values the RP73 series is not individually part marked.

  • High precision - tolerances down to 0.05%
  • Low TCR - down to 5ppm/°C
  • Stable high frequency performance
  • Operating temperature -55°C to +155°C
  • Increased power rating - up to 1.0W
  • 200V DC operating voltage
  • Range of packaging options
  • Terminal finish - electroplated 100% matte Sn

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.54964
2500+
$0.50043
5000+
$0.45346
12500+
$0.40876
25000+
$0.37616